346-024-559-607

Heilind Number:EDA346-024-559-607
Manufacturer:EDAC
Manufacturer Number:346-024-559-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-607

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row layout with 24 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The vibrant green color adds a touch of visual appeal, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial and commercial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.