M83723/72G24579 L/C

Heilind Number:EDA346-025-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-522-603

Detailed Description

Enhance connectivity on your PCB with our high-quality Card Edge Connectors. Featuring a sleek green design, these connectors are not just aesthetically pleasing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. The Copper Alloy contact material ensures reliable performance, even in demanding environments. With 25 positions in a single row, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing make them versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for both standard and challenging operating conditions. Trust in our connectors to ensure efficient and secure board-to-board connections, essential for the seamless functioning of your electronic devices. Elevate your PCB design with our top-of-the-line Card Edge Connectors.