M83723/72R2232Y L/C

Heilind Number:EDA346-026-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors not only offer visual appeal but also boast robust performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee superior durability and safety. With a single row layout and 26 positions, these connectors facilitate efficient data and signal transfer. The Copper Alloy contacts and .125-inch pitch further enhance connectivity, while a .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Explore the full range of our high-quality connectors for your PCB assembly needs.