346-026-522-108
Card Edge Connectors
Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficient board-to-board PCB connections, they ensure seamless communication within your systems. With a vibrant green color, they not only stand out visually but also offer a reliable amperage of 3A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row design with 26 positions, these connectors boast Copper Alloy contacts for optimal conductivity. The .125-inch pitch and .2-inch row spacing enable precise installations, while the straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various environments. Upgrade your electronic assemblies with these high-quality connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-026-522-108 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 26 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-026-522-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |