346-026-526-201

Heilind Number:EDA346-026-526-201
Manufacturer:EDAC
Manufacturer Number:346-026-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-201

Detailed Description

Enhance connectivity on your PCB with these dual-row Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. The 26 positions offer ample room for secure connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Crafted with copper alloy contacts and capable of withstanding temperatures ranging from -40 to 105°C, these connectors guarantee reliable performance in diverse operating environments. Perfect for a wide range of applications, they are a must-have component for your connectivity needs.