M83723/72W1404N L/C

Heilind Number:EDA346-026-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-858

Detailed Description

Enhance connectivity and streamline your PCB designs with our Card Edge Connectors. Featuring a vibrant green color for easy identification, these connectors ensure reliable power transmission with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee long-lasting performance. With two rows of 26 positions each, they provide ample connection options for your devices. The .125-inch pitch and .2-inch row spacing offer efficient signal transfer, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.