346-026-556-202

Heilind Number:EDA346-026-556-202
Manufacturer:EDAC
Manufacturer Number:346-026-556-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-556-202

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed with a sleek green finish, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing for durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The 2-row design with 26 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Upgrade your interconnection system with these high-quality components.