346-026-560-858

Heilind Number:EDA346-026-560-858
Manufacturer:EDAC
Manufacturer Number:346-026-560-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-560-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimum performance, these connectors feature a 3A amperage rating and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 26 positions, they ensure efficient signal transmission. The contact material is made of robust Copper Alloy, guaranteeing a secure connection. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these reliable connectors, a must-have in any PCB assembly project.