346-027-558-607

Heilind Number:EDA346-027-558-607
Manufacturer:EDAC
Manufacturer Number:346-027-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-027-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-558-607

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a single row configuration for streamlined assembly. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable and safe operation. Featuring 27 positions and a pitch of .125 inches, they offer ample connectivity options for your circuit board. The Right Angle mount orientation and .2-inch row spacing further optimize space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for diverse industrial applications. Elevate your PCB design with these essential components.