346-028-522-102
Card Edge Connectors
Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors are essential for secure and efficient board-to-board connections. With a vibrant green color and a single row layout, they not only stand out visually but also offer easy installation. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable performance. Featuring 28 positions with a pitch of .125 inches and row spacing of .2 inches, they provide ample room for connection. With a low amperage rating of 3A, they are perfect for various electronic applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and suitability for diverse environments. Elevate your PCB assembly with these high-quality connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-028-522-102 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 28 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-028-522-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |