M83723/73R10027 L/C

Heilind Number:EDA346-028-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 28 positions, they offer seamless connectivity for your projects. The contact material, made of Copper Alloy, ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a variety of applications, these connectors have a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these high-quality connectors, a must-have for any electronics enthusiast or professional.