346-028-541-103

Heilind Number:EDA346-028-541-103
Manufacturer:EDAC
Manufacturer Number:346-028-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-103

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 28 positions, ensuring reliable performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and longevity. With a copper alloy contact material and a pitch of .125 inches, these connectors provide efficient conductivity. Their straight mount orientation and compact .2-inch row spacing make them ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various electronic projects. Upgrade your setup with this essential component.