346-029-500-101

Heilind Number:EDA346-029-500-101
Manufacturer:EDAC
Manufacturer Number:346-029-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-029-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-500-101

Detailed Description

Enhance your circuit connections with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green hue, these connectors boast a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 29 positions, they offer ample connectivity possibilities. The contact material, Copper Alloy, guarantees optimal conductivity. A pitch of .125 inches and row spacing of .2 inches make for easy and efficient installation. Operating flawlessly between -40 and 105 °C, these connectors are suitable for a wide range of environments. Perfect for various applications, they are a must-have in your connector arsenal.