346-030-500-112

Heilind Number:EDA346-030-500-112
Manufacturer:EDAC
Manufacturer Number:346-030-500-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-500-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, engineered for seamless integration on PCBs. With a vibrant Green color, these connectors not only offer visual appeal but also deliver reliable performance, meeting amperage requirements of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Featuring a single row design with 30 positions, they facilitate efficient data transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .125 in and row spacing of .2 in optimize signal flow. Suitable for straight mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Trust in our high-quality connectors for your PCB assembly needs. #Products #Connectors #PCBConnectors #BoardToBoardPCBConnectors #CardEdgeConnectors.