346-030-520-112

Heilind Number:EDA346-030-520-112
Manufacturer:EDAC
Manufacturer Number:346-030-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 30 positions, perfect for a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable power transmission with a current rating of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for both industrial and commercial use. Choose our green-colored connectors for a sleek and professional finish, and enjoy the convenience of straight mount orientation. Elevate your PCB assembly with these essential components, ensuring optimal performance and durability in every connection.