346-030-541-207

Heilind Number:EDA346-030-541-207
Manufacturer:EDAC
Manufacturer Number:346-030-541-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-207

Detailed Description

Enhance connectivity on your device with these durable Card Edge Connectors. Featuring a vibrant green color, they not only offer a sleek design but also ensure efficient power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee safety and reliability. With two rows of copper alloy contacts, a pitch of .125 inches, and 30 positions, they provide ample connectivity options for your PCBs. The straight mount orientation and compact design make them ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications in various industries. Trust in their high-quality construction for seamless board-to-board connections.