346-031-521-104

Card Edge Connectors

Enhance connectivity in your PCB projects with our Card Edge Connectors. Featuring a vibrant Green color, these connectors boast a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a single row layout and 31 positions, they offer ample space for seamless integration. The Copper Alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-031-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-521-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: