346-031-526-112

Heilind Number:EDA346-031-526-112
Manufacturer:EDAC
Manufacturer Number:346-031-526-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-031-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-526-112

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant Green color, these connectors are not only visually distinctive but also offer reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row design and 31 positions, they provide ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise placement on your board. Suitable for a wide range of applications, these connectors are a vital component for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand harsh environmental conditions. Upgrade your PCB setups with these high-quality Card Edge Connectors for optimal performance and longevity.