346-031-558-107

Heilind Number:EDA346-031-558-107
Manufacturer:EDAC
Manufacturer Number:346-031-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-031-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-558-107

Detailed Description

Enhance connectivity in your PCB projects with these Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also highly functional, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable performance. With 31 positions in a single row and a pitch of .125 inches, they offer ample space for efficient connections. Designed for right-angle mounting, these connectors are versatile in their application. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Perfect for board-to-board connections, these connectors are a must-have in your inventory.