346-032-522-158

Heilind Number:EDA346-032-522-158
Manufacturer:EDAC
Manufacturer Number:346-032-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-032-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only functional but visually appealing. With an amperage of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design, with 32 positions and a pitch of .125 inches, accommodates various PCB configurations. Made of Copper Alloy, the contacts provide excellent conductivity. With a straight mount orientation, installation is seamless. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Trust in our high-quality connectors to optimize your device's performance.