346-032-540-158

Heilind Number:EDA346-032-540-158
Manufacturer:EDAC
Manufacturer Number:346-032-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-032-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-540-158

Detailed Description

Upgrade your connectivity with these high-performance Card Edge Connectors. Designed for seamless integration in electronic devices, they boast a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With a single row layout and a pitch of .125 inches, these connectors provide a reliable connection for up to 32 positions. Crafted with precision, the copper alloy contacts ensure optimal conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Stay ahead in the digital world with these essential connectors.