346-032-558-104
Card Edge Connectors
Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration on PCB boards, these connectors offer reliable performance with a 3 A amperage capacity. The durable UL 94V-0 Thermoplastic Polyester housing ensures enhanced safety, while the Copper Alloy contact material guarantees efficient signal transmission. Featuring a single row design with 32 positions and a pitch of .125 inches, they facilitate easy and secure connections. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in their quality and durability to keep your systems running smoothly.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-032-558-104 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 32 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-032-558-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |