346-032-559-804

Heilind Number:EDA346-032-559-804
Manufacturer:EDAC
Manufacturer Number:346-032-559-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-032-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-804

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic setups. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a double-row configuration and 32 positions, they offer ample room for efficient data transfer. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Designed for convenience, these connectors boast a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial environments. Enhance your PCB connections with these essential components.