346-033-500-158

Heilind Number:EDA346-033-500-158
Manufacturer:EDAC
Manufacturer Number:346-033-500-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-500-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, each connector features a single row with 33 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they offer both reliability and visual appeal. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A, they are suitable for a wide range of applications. Their straight mount orientation simplifies installation, and they can withstand temperatures ranging from -40 to 105 °C, making them ideal for diverse environments. Elevate your PCB assembly with these essential connectors.