346-033-521-602

Card Edge Connectors

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Engineered for precision, these connectors boast a 3 A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row design and 33 positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while a .125-inch pitch and .2-inch row spacing facilitate easy installation. Ideal for straight mounting, these connectors can withstand temperatures ranging from -40 to 105 °C, making them suitable for a variety of environments. Elevate your PCB assembly with these high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-521-602

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: