346-033-540-104

Heilind Number:EDA346-033-540-104
Manufacturer:EDAC
Manufacturer Number:346-033-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-540-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 33 positions, offering seamless integration for your electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors are the perfect choice for secure and efficient board-to-board connections. Elevate your connectivity standards today.