346-033-559-108

Heilind Number:EDA346-033-559-108
Manufacturer:EDAC
Manufacturer Number:346-033-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-559-108

Detailed Description

Enhance your PCB connectivity with these high-performing Card Edge Connectors. Featuring a vibrant green hue, they not only provide visual appeal but also deliver exceptional functionality, with a current rating of 3 A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors guarantee long-lasting performance. With a single row configuration and a total of 33 positions, they offer ample connectivity options for your PCB projects. The right-angle mount orientation and .125-inch pitch ensure easy and secure installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Elevate your electronic designs with these essential components.