346-034-500-204

Heilind Number:EDA346-034-500-204
Manufacturer:EDAC
Manufacturer Number:346-034-500-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-034-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-500-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power transmission, with an amperage of 3 A. With two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient signal transfer across 34 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for diverse applications. Elevate your PCB assembly with these high-quality connectors, a must-have in any professional setup.