346-034-521-802
Card Edge Connectors
Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, each connector features UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, these connectors offer seamless connectivity for up to 34 positions. The straight mount orientation and compact design make them ideal for board-to-board applications. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors guarantee consistent functionality. Elevate your PCB assembly with these high-quality components.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-034-521-802 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 34 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-034-521-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |