346-034-521-808
Card Edge Connectors
Upgrade your PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a high amperage rating of 3A, they ensure reliable power delivery. The two-row design allows for efficient signal transmission, while the Copper Alloy contacts guarantee excellent conductivity. A pitch of .125 inches and row spacing of .2 inches accommodate precise PCB layouts. With 34 positions available, you have ample connectivity options. The straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in these connectors for seamless and secure board-to-board connections in your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-034-521-808 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 34 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-034-521-808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |