346-034-555-802
Card Edge Connectors
Enhance connectivity with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also reliable, with a durable UL 94V-0 Thermoplastic Polyester housing. With a double-row design and 34 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient power transmission, rated for up to 3A. At a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Choose straight mount orientation for a secure fit. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-034-555-802 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 34 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-034-555-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |