346-034-556-212
Card Edge Connectors
Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various applications. With two rows of Copper Alloy contacts offering 34 positions, they facilitate efficient data transmission. The .125-inch pitch and .2-inch row spacing enable precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in our high-quality connectors to optimize performance in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-034-556-212 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 34 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-034-556-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |