346-036-520-207

Heilind Number:EDA346-036-520-207
Manufacturer:EDAC
Manufacturer Number:346-036-520-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-520-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 36 positions, these connectors offer ample room for seamless integration on your PCB. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether for personal projects or commercial use, these connectors are a must-have in any tech enthusiast's toolkit.