346-037-500-108

Heilind Number:EDA346-037-500-108
Manufacturer:EDAC
Manufacturer Number:346-037-500-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-037-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-500-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and a single row configuration, featuring 37 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability, even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, each connection is precise and secure. The contact material, a robust Copper Alloy, ensures efficient power transmission at an amperage of 3A. Whether for industrial or commercial use, these connectors, with a straight mount orientation, offer easy installation and a streamlined workflow. Elevate your PCB assembly with this essential component.