M83723/76G16107 L/C

Heilind Number:EDA346-037-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-521-678

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout, perfect for various applications. With a current rating of 3 A, they ensure efficient power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, these connectors guarantee long-lasting performance. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 37 positions for secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Trust in our connectors for seamless and dependable board-to-board connectivity.