346-038-500-258

Heilind Number:EDA346-038-500-258
Manufacturer:EDAC
Manufacturer Number:346-038-500-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-038-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-500-258

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they boast a durable UL 94V-0 Thermoplastic Polyester housing, providing reliable protection for your electronic components. With two rows of Copper Alloy contacts, each capable of handling up to 3 A of current, these connectors ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the 38 positions cater to a wide range of connection needs. Designed for straight mounting orientation, they offer seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with these essential components.