346-038-520-608

Heilind Number:EDA346-038-520-608
Manufacturer:EDAC
Manufacturer Number:346-038-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-038-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-608

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors ensure efficient signal transmission with 38 positions, housed in durable UL 94V-0 Thermoplastic Polyester. The copper alloy contacts offer reliable conductivity, rated for 3A of power. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you require a straight mount orientation or impeccable performance in board-to-board connections, our Card Edge Connectors deliver unparalleled quality and functionality. Upgrade your setup today and experience seamless connectivity like never before.