346-038-520-804

Card Edge Connectors

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, these connectors are not just visually striking but also highly functional, offering a seamless interface for your circuit boards. With a current rating of 3 A, they ensure reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation. Boasting two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide ample connectivity options with 38 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environmental conditions. Trust in the quality of our Card Edge Connectors for efficient and secure board-to-board connections in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-038-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-804

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: