346-038-540-204

Heilind Number:EDA346-038-540-204
Manufacturer:EDAC
Manufacturer Number:346-038-540-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-038-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage rating, they provide efficient power transmission in any application. The copper alloy contact material guarantees excellent conductivity, while the .125 inch pitch and .2 inch row spacing accommodate seamless board-to-board connections. With two rows and 38 positions, they offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Upgrade your electronic assemblies with these top-of-the-line Card Edge Connectors.