M83723/76R24576 L/C

Heilind Number:EDA346-038-540-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed in a sleek green hue, these connectors offer a seamless fit for your PCBs, with a single row layout and 38 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee lasting performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise and reliable connections are ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency.