346-038-540-808

Card Edge Connectors

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and boast a 3 A amperage for efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in challenging environments. With two rows and a total of 38 positions, they offer ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your setup with these high-quality components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-038-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: