M83723/76W8988 L/C

Heilind Number:EDA346-038-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-104

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green hue that adds a pop of color to your setup. With a reliable amperage rating of 3A, they ensure optimal power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single-row design with 38 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your board. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your electronics with these innovative connectors for seamless and efficient performance.