346-038-541-258
Card Edge Connectors
Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 38 positions, these connectors offer ample connectivity options. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient PCB mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Perfect for board-to-board connections, they guarantee optimal performance in your electronic projects. Upgrade your setup with these essential components.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-038-541-258 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 38 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-038-541-258 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |