M83723/76W20167 L/C

Heilind Number:EDA346-038-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-559-102

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration in electronic assemblies, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation. With a single row configuration, 38 positions, and a pitch of .125 inches, these connectors offer efficient connectivity for your projects. Crafted from durable Copper Alloy, the contacts guarantee excellent conductivity and longevity. Their right-angle mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Upgrade your board-to-board connections with these essential components.