346-038-559-802
Card Edge Connectors
Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors are not only visually striking but also built to last. With a dual-row design and 38 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, even in demanding environments. Operating seamlessly at temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, these connectors, with a pitch of .125 inches and row spacing of .2 inches, are easy to install and use. Their right-angle mount orientation allows for efficient PCB assembly, saving you time and effort. Upgrade your connectivity game with these top-of-the-line Card Edge Connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-038-559-802 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 38 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-038-559-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |