346-040-500-158

Heilind Number:EDA346-040-500-158
Manufacturer:EDAC
Manufacturer Number:346-040-500-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-500-158

Detailed Description

Enhance connectivity within your PCB setup with these cutting-edge Card Edge Connectors. Designed for seamless integration, they feature a single row of 40 positions, ensuring reliable and efficient data transfer. Crafted with precision, these connectors boast UL 94V-0 Thermoplastic Polyester housing for durability and safety. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your toolkit.