346-040-500-604

Heilind Number:EDA346-040-500-604
Manufacturer:EDAC
Manufacturer Number:346-040-500-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-500-604

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless data transmission in electronic devices. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability. With a current rating of 3 A, they ensure efficient power delivery. The single-row design with 40 positions allows for easy installation and connection. Made of high-quality Copper Alloy, the contacts guarantee stable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Perfect for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your connectivity solutions with these essential components.