346-040-558-102
Card Edge Connectors
Enhance connectivity in your PCB designs with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 40 positions, they offer seamless integration into your projects. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. Whether you're a professional or DIY enthusiast, these Card Edge Connectors are a must-have for your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-040-558-102 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 40 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-040-558-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |