M83723/77W10029 L/C

Heilind Number:EDA346-040-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-603

Detailed Description

Enhance your PCB connections with these Card Edge Connectors in a sleek green hue. Designed for seamless integration, they feature a single row of 40 positions with a .125-inch pitch, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance even in harsh environments. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation offers versatility in installation, while a row spacing of .2 inches provides optimal PCB layout flexibility. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.