346-041-540-108

Heilind Number:EDA346-041-540-108
Manufacturer:EDAC
Manufacturer Number:346-041-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-041-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-540-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, their green UL 94V-0 Thermoplastic Polyester housing ensures durability and reliability. Featuring a single row layout with 41 positions at a pitch of .125 inches, they offer efficient signal transmission. Crafted with copper alloy contacts, they guarantee optimal conductivity. With a 3A amperage rating and operating temperature range of -40 to 105 °C, they are ideal for various applications. Their straight mount orientation and .2-inch row spacing further streamline installation. Elevate your connection solutions with these essential components.